PCAP04-BQFM-24-V2

ScioSense
135-PCAP04-BQFM24-V2
PCAP04-BQFM-24-V2

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised PCAP04-BQFM-24 QFN24 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,82 € 48,20 €
4,49 € 112,25 €
3,96 € 396,00 €
3,75 € 937,50 €
3,36 € 1.680,00 €
Full Reel (Order in multiples of 1000)
2,83 € 2.830,00 €
2,71 € 5.420,00 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
PCAP04
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: 502040039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

PCap04 Capacitance-to-Digital Converters

ScioSense PCap04 Capacitance-to-Digital Converters (CDCs) feature an integrated Digital Signal Processor (DSP) for on-chip data post-processing. The converter front-end is based on the PICOCAP principle, which offers outstanding flexibility concerning power consumption, resolution, and speed. These CDCs cover a wide capacitance input range from a few femtofarads to several hundred nanofarads. The on-chip DSP allows implementing sensor algorithms like linearization and temperature compensation, with data output in a digital (SPI or I2C) or analog (PDM/PWM) way. ScioSense PCap04 CDCs feature up to six capacitors in grounded connection, three capacitors in floating connection, and an integrated guard driver. Typical applications include position, pressure, force, proximity, acceleration, humidity, inclination, angle, and level sensors.