3RB20661MF2

Siemens
982-3RB20661MF2
3RB20661MF2

Mfr.:

Description:
Solid State Relays - SSRs RELAY,OVERLOAD 160...630 A FOR MOTOR PR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.127,38 € 1.127,38 €
999,74 € 9.997,40 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Overload Relays
Motor Protection
Panel Mount
1 NO, 1 NC
IP00, IP20
3RB2
120 mm
155 mm
119 mm
Brand: Siemens
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8541498000

SIRIUS 3RB2 Electronic Overload Relays

Siemens SIRIUS 3RB2 Electronic Overload Relays feature a 50A to 630A seamless current range and are designed for inverse-time delayed protection of electrical loads under normal and heavy starting. The relays protect against excessive temperature rises due to overload, phase asymmetry, or phase failure. The 3RB21 electronic overload relays also allow internal ground fault detection. This fault detection feature provides protection of loads against incomplete ground faults due to damage to the insulation material, moisture, and condensed water. Siemens Sirius 3RB2 Electronic Overload Relays are suitable for operation with frequency converters, are manufactured in accordance with environmental guidelines, and contain environmentally friendly and reusable materials. The devices comply with important worldwide standards and approvals.

FEATURED PRODUCTS
SIEMENS