6EP43477RB000AX0

Siemens
982-6EP43477RB000AX0
6EP43477RB000AX0

Mfr.:

Description:
Redundancy Modules SITOP RED1200 REDUNDANCY MODULE 2 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,19 € 198,19 €
173,93 € 1.739,30 €
167,88 € 4.197,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Redundancy Modules
RoHS:  
24 VDC
40 A
DIN Rail Mount
1 Output
10 VDC to 58 VDC
125 mm
45 mm
135 mm
RED1200
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosded
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 24 VDC
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: SITOP
Part # Aliases: 6EP4347-7RB00-0AX0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909650

SITOP RED1200 Redundancy Modules

Siemens SITOP RED1200 80A Redundancy Modules are an ideal extension for power supplies, ensuring additional protection from a failure of the control voltage. The RED1200 is a rugged add-on module that decouples power supply units with output voltages from 10V to 58V and up to 40A current. The redundancy module decouples the feeding power supply units. If one unit fails, the other one automatically takes over the DC supply. Siemens SITOP RED1200 Redundancy Modules compensate for the missing signal function when power supplies with diagnostic signals are used. If a fault occurs, the signal from the defective power supply remains off. The error message is still generated.

FEATURED PRODUCTS
SIEMENS