C8051F920-G-GMR

Silicon Labs
634-C8051F920-G-GMR
C8051F920-G-GMR

Mfr.:

Description:
8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.218

Stock:
6.218 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,96 € 29,60 €
2,75 € 68,75 €
2,48 € 248,00 €
2,33 € 582,50 €
2,24 € 1.120,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 1500)
2,05 € 3.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
4.25 kB
QFN-32
25 MHz
10 bit
24 I/O
900 mV
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C/SMBus, SPI, UART
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 69,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

C8051F9xx MCUs

Silicon Laboratories C8051F9xx Low-Voltage, Low-Power MCUs are capable of operating down to 0.9V. With an integrated DC-DC converter, the devices operate over a 0.9V to 1.8V and 1.8V to 3.6V range, supporting both single- and dual-battery operation. The integrated DC-DC converter can also supply current to external devices, creating an entire solution capable of operating off a single battery. Silicon Laboratories C8051F9xx MCUs come with 64kB of flash and 4kB of RAM in a 4x4mm package.