C8051F930-G-GQ

Silicon Labs
634-C8051F930-G-GQ
C8051F930-G-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.190

Stock:
5.190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,84 € 38,40 €
3,38 € 84,50 €
3,20 € 320,00 €
2,99 € 747,50 €
2,88 € 1.440,00 €
2,82 € 2.820,00 €
2,73 € 6.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.25 kB
LQFP-32
25 MHz
10 bit
24 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Data RAM Type: RAM
Data ROM Size: 64 kB
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

C8051F9xx MCUs

Silicon Laboratories C8051F9xx Low-Voltage, Low-Power MCUs are capable of operating down to 0.9V. With an integrated DC-DC converter, the devices operate over a 0.9V to 1.8V and 1.8V to 3.6V range, supporting both single- and dual-battery operation. The integrated DC-DC converter can also supply current to external devices, creating an entire solution capable of operating off a single battery. Silicon Laboratories C8051F9xx MCUs come with 64kB of flash and 4kB of RAM in a 4x4mm package.