CP2112-F03-GM

Silicon Labs
634-CP2112-F03-GM
CP2112-F03-GM

Mfr.:

Description:
USB Interface IC HID USB to SMBUS Bridge QFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.688

Stock:
12.688 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,10 € 31,00 €
2,61 € 65,25 €
2,50 € 250,00 €
2,45 € 612,50 €
2,37 € 1.185,00 €
2,32 € 2.320,00 €
2,24 € 4.280,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: USB Interface IC
RoHS:  
CP2112
USB Controllers
Bridge, USB to SMBus
SMD/SMT
QFN-24
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
3.6 V
15 mA
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Interface Type: SMBus, USB
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 1911
Subcategory: Interface ICs
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

CP2112 HID USB to SMBus Master Bridges

Silicon Labs CP2112 HID USB to SMBus Master Bridges are designed to provide a simple solution for adding USB using a minimum of components and PCB space. These master bridges feature a simple GUI-based configurator, integrated USB transceiver, integrated clock, and 8 GPIOs with configurable options. Silicon Labs CP2112 master bridges are available in a compact 4mm x 4mm QFN-24 package. These master bridges use the GUI-based configurator to select all customization and configuration options. Typical applications include USB dongles, POS products, medical meters, handheld controllers, and data loggers.