SENTRY-G-LTE4 (EU) with Accessories

Siretta
419-SENTRYGLTE4EUWA
SENTRY-G-LTE4 (EU) with Accessories

Mfr.:

Description:
Spectrum Analysers SIGNAL STRENGTH DATALOGGER CAT 4 4G(LTE) 3G(UMTS) 2G(GPRS) EU FREQ MODEM, GNSS, RS232, USB WITH CABLE & ANTENNA ACCESSORIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,30 € 478,30 €
467,38 € 2.336,90 €
461,89 € 4.618,90 €
461,85 € 9.237,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Spectrum Analysers
RoHS:  
Brand: Siretta
Equipment Type: Spectrum Analyzer
Height: 28 mm
Length: 93 mm
Product Type: Analyzers
Factory Pack Quantity: 10
Subcategory: Test Equipment
Width: 67 mm
Part # Aliases: 61959
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.2

SENTRY-G-LTE4 Cellular Signal Analyzers

Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers passively monitor the cellular environment they are placed within and transmit the data to a cloud-based management portal, CloudSURVEY, where the data can be viewed and analyzed. These 4G / 3G / 2G analyzers and dataloggers may also optionally carry out performance tests on the registered cellular network and measure parameters, such as data transfer rates, connection time, and latency. The performance-monitoring surveys also show cellular, uplink and downlink speeds, ping times, TCP/IP and socket registration times, and comparative data with other cells of the same network. In areas with spotty cellular coverage, these analyzers can output the measurements on an RS232 serial port instead of using the portal. Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers feature an embedded STM32F405 Arm® Cortex® M4 core CPU and an integrated GNSS receiver.

FEATURED PRODUCTS
SIRETTA