SI4705-D62-GM

Skyworks Solutions, Inc.
634-SI4705-D62-GM
SI4705-D62-GM

Mfr.:

Description:
RF Receiver FM receiver with RDS, short antenna capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,61 € 26,10 €
2,30 € 57,50 €
2,17 € 217,00 €
2,00 € 1.000,00 €
1,87 € 1.870,00 €
1,84 € 4.592,64 €
1,82 € 10.221,12 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
FM/RDS/RBDS Radio
64 MHz to 108 MHz
2.7 V to 5.5 V
+ 85 C
- 20 C
QFN-20
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Dimensions: 3 mm x 3 mm x 0.55 mm
Moisture Sensitive: Yes
Operating Supply Current: 19.2 mA
Product Type: RF Receiver
Series: SI4705
Factory Pack Quantity: 624
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Unit Weight: 1,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS