SMPA1345-040LF

Skyworks Solutions, Inc.
873-SMPA1345-040LF
SMPA1345-040LF

Mfr.:

Description:
PIN Diodes PIN DIODE, SOD-882

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.370

Stock:
3.370 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,37 € 3,70 €
0,301 € 30,10 €
0,288 € 144,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €
0,255 € 1.530,00 €
0,241 € 2.169,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
50 V
0.2 pF
2 Ohms
10 mA
890 mV
- 65 C
+ 150 C
10 MHz
6 GHz
SMD/SMT
SOD-882
SMPA1345
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Carrier Life: 100 ns
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Very Low Capacitance PIN Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411092
ECCN:
EAR99

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

FEATURED PRODUCTS
SKYWORKS