5301

Spectrum Control
657-5301
5301

Mfr.:

Description:
Current Transformers - Board Mount 100Ohm . 0025W 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,70 € 58,70 €
10 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
5 A
100 Ohms
Radial
23.65 mm
11.94 mm
25.15 mm
Brand: Spectrum Control
Core Size: 9.4 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Tray
Power Rating: 2.5 mW
Primary Voltage Rating: 660 mV
Product Type: Current Transformers
Series: 5300
Factory Pack Quantity: 25
Subcategory: Transformers
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
8504319000
USHTS:
8504314035
ECCN:
EAR99

Current Transformers

Spectrum Control Current Sensors measure AC and DC electrical current as well as transform current from high to low measurable values. The 5300 series offers a current rating of 5A to 100A. The sensors are used in advanced fault-tolerant computers and workstations, telecom, communications, and more. Ideal applications for Spectrum Control Current Sensors are amp meters, watt meters, relays, and cross current compensation.