SF0805X102SBNCT

Spectrum Control
657-SF0805X102SBNCT
SF0805X102SBNCT

Mfr.:

Description:
Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,581 € 4.648,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
1000 pF
50 VDC
- 20 %, + 50 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.8 mm
Three Terminal Filter Capacitors
400 mA
0.6 mm
- 55 C
+ 125 C
X7R
300 mOhms
SF0805
Reel
Brand: Spectrum Control
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8548000000
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8548001000
BRHTS:
85322490
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL