4500-013

Storm Interface
491-4500-01
4500-013

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Cable (90cm)

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,85 € 58,50 €
5,62 € 140,50 €
5,45 € 272,50 €
5,29 € 529,00 €
5,09 € 1.272,50 €
4,94 € 2.470,00 €
4,53 € 4.530,00 €
4,52 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type A
USB Type B, Mini
Male / Male
28 AWG, 28 AWG
3 ft
Black
Bulk
5 V
Brand: Storm Interface
Current Rating: 20 A
Description/Function: Fitted with a right angled Mini-B male connector and a USB-A male connector
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 4500-01 4500-011 4500-012 4500-016
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STORM INTERFACE