PF80252V1-1000U-A99

Sunon
369-PF80252V11UA99

PF80252V1-1000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 80x80x25mm, 24VDC, 60CFM, 0.41"H2O, Vapo, Auto Restart, High Airflow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:

4
Can Dispatch Immediately

On Order:

200
Expected 14/11/2025

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,46 € 16,46 €
13,55 € 135,50 €
12,43 € 310,75 €
11,61 € 580,50 €
11,28 € 1.128,00 €

Product Attribute Attribute Value
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
60 CFM (1.7 m3/min)
4800 RPM
Vapo
44.7 dBA
4.32 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
High Airflow
Brand: Sunon
Current Type: DC
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D08066600G-01
Unit Weight: 91,170 g