KRL0816D-C-R027-F-T5

Susumu
754-KRL0816DCR027FT5

KRL0816D-C-R027-F-T5

Mfr.:

Description:
Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.027 ohm 1% 50ppm, AEC Q200 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,486 € 0,49 €
0,37 € 3,70 €
0,282 € 7,05 €
0,157 € 15,70 €
0,131 € 32,75 €
0,113 € 56,50 €
0,097 € 97,00 €
Full Reel (Order in multiples of 5000)
0,081 € 405,00 €
0,077 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
27 mOhms
300 mW
1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.5 mm (0.02 in)
- 55 C
+ 175 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Susumu
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Resistance Chip, Short Side Terminals
Unit Weight: 2 mg