LLDND1616KKT1R5MM

TAIYO YUDEN
963-LLDND1616KKT1R5M

LLDND1616KKT1R5MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.5uH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,351 € 0,35 €
0,28 € 2,80 €
0,259 € 6,48 €
0,21 € 21,00 €
0,203 € 50,75 €
0,152 € 152,00 €
Full Reel (Order in multiples of 2500)
0,135 € 337,50 €
0,131 € 655,00 €
0,125 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0606 (1616 metric)
1.5 uH
20 %
1.1 A
185 mOhms
2.2 A
- 40 C
+ 125 C
Standard
1.64 mm
1.64 mm
1 mm
Metal
LLDN
Reel
Cut Tape
MouseReel
Application: Medical Devices Equipment
Brand: TAIYO YUDEN
Case Code - in: 0606
Case Code - mm: 1616
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL