LMDND3030KKT3R3MM

TAIYO YUDEN
963-LMDND3030KKT3R3M
LMDND3030KKT3R3MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, MCOIL, 3.3uH20%, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,424 € 4,24 €
0,389 € 9,73 €
0,315 € 31,50 €
0,297 € 74,25 €
0,216 € 216,00 €
Full Reel (Order in multiples of 2000)
0,214 € 428,00 €
0,209 € 836,00 €
0,195 € 1.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
1111 (3030 metric)
Shielded
3.3 uH
20 %
1.35 A
248 mOhms
2.4 A
- 40 C
+ 125 C
Standard
3 mm
3 mm
1 mm
Metal
LMDN
Reel
Cut Tape
MouseReel
Application: Medical Devices Equipment
Brand: TAIYO YUDEN
Case Code - in: 1111
Case Code - mm: 3030
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

High-Temp +150°C, Compact MCOIL™ Power Inductors

TAIYO YUDEN High-Temperature +150°C, Compact MCOIL™ Power Inductors are small, multilayer metal power inductors designed for automotive applications, meeting high heat resistance and reliability requirements. These inductors operate in a temperature range of -55°C to +150°C and have undergone evaluation tests compliant with AEC-Q200 standards. In addition to the compact size, this series features high thermal conductivity and low magnetic flux leakage. These characteristics contribute to heat management and noise reduction for semiconductors that act as heat and noise sources. The series aids in the miniaturization and performance enhancement of electronic control units (ECUs) for applications such as advanced driver assistance systems (ADAS) LiDAR and radar, in-vehicle cameras, and meter clusters.  

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.