LSCNB1608HKT1R5MD

TAIYO YUDEN
963-LSCNB1608HKT1R5M

LSCNB1608HKT1R5MD

Mfr.:

Description:
Power Inductors - SMD 1.5uH 0603 20% HI CURR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.134

Stock:

3.134 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,252 € 0,25 €
0,205 € 2,05 €
0,169 € 16,90 €
0,139 € 139,00 €
0,123 € 307,50 €
Full Reel (Order in multiples of 4000)
0,115 € 460,00 €
0,109 € 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
0603 (1608 metric)
Unshielded
1.5 uH
20 %
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Metal
LSCN
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: MCOIL