DK-42653

TDK InvenSense
410-DK-42653
DK-42653

Mfr.:

Description:
Multiple Function Sensor Development Tools Development kit for PN IIM-42653 6 axis IMU

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Development Kits
Motion Tracking Device
TDK IMU IIM-42653
1.8 V, 3.3 V
Brand: TDK InvenSense
Description/Function: 6-axis Motion Tracking Device
Dimensions: 2.5 mm x 3 mm x 0.91 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

DK-42653 Development Kit

TDK InvenSense  DK-42653 Development Kit is a comprehensive development platform for IIM-42653, a high-performance 6-axis motion sensor. The IIM-42653 device combines a 3-axis gyroscope and a 3-axis accelerometer. The DK-42653 features an onboard embedded debugger, meaning that external tools are not necessary to program or debug the G55 MCU. TDK InvenSense  DK-42653 Development Kit includes the necessary software, including InvenSense Motion link, a GUI-based development tool, and embedded motion drivers for IIM-42653.