INMP522ACEZ-R0

TDK InvenSense
410-INMP522ACEZ-R0
INMP522ACEZ-R0

Mfr.:

Description:
MEMS Microphones Low-Noise, Low Sensitivity Tolerance, PDM Digital Microphone

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
- 26 dB
1 dB
65 dB
75 Hz to 20 kHz
1 mA
3.3 V
- 40 C
+ 85 C
Digital
Bottom
4 mm
3 mm
1 mm
Reel
Cut Tape
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Type: Ultra-Low Noise, Low Sensitivity Tolerance Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99