CUS200M-12

TDK-Lambda
967-CUS200M12
CUS200M-12

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 12V 16.7A, 200W

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 08/04/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,41 € 112,41 €
108,60 € 1.086,00 €
104,94 € 2.623,50 €
95,49 € 9.549,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
200.4 W
85 VAC to 265 VAC
1 Output
12 VDC
16.7 A
Open Frame
4 kVAC
93 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34 mm (1.339 in)
CUS200M
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 200.4 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS200M-12
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS200M 200W to 250W Single Output Power Supplies

TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies are ideal for applications where audible noise cannot be tolerated. These Medical and ITE power supplies meet the ErP Directive and have IEC 60601-1 (2x MOPP) and IEC 60950-1 approval. The CUS200M devices feature high efficiency up to 94% and low off-load power consumption (<0.5W). Applications include hospital, dental, broadcast, and professional audio equipment.