VLS3012HBX-6R8M-N

TDK
810-VLS3012HBX6R8M-N

VLS3012HBX-6R8M-N

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% 0.285ohm 1.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.174

Stock:

1.174 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,414 € 0,41 €
0,343 € 3,43 €
0,282 € 28,20 €
0,219 € 219,00 €
Full Reel (Order in multiples of 2000)
0,205 € 410,00 €
0,199 € 796,00 €
0,188 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
3 mm x3 mm x 1.2 mm
6.8 uH
20 %
1.66 A
285 mOhms
2.24 A
- 40 C
+ 105 C
3 mm
3 mm
1.2 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: VLS3012HBX-6R8M-N -