15SRBS1-W

TE Connectivity / AMP
592-15SRBS1-W
15SRBS1-W

Mfr.:

Description:
AC Power Entry Modules 15A 470pF TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
4,09 € 40,90 €
3,88 € 97,00 €
3,29 € 131,60 €
3,24 € 388,80 €
2,85 € 798,00 €
2,72 € 1.414,40 €
2,43 € 2.430,00 €
2,33 € 5.871,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
SRB
Brand: TE Connectivity / AMP
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 2-6609987-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8536690000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.