20SRBS8-Y

TE Connectivity / AMP
592-20SRBS8-Y
20SRBS8-Y

Mfr.:

Description:
AC Power Entry Modules 20A, Snap-In Wire Leads, Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
16,60 € 166,00 €
14,77 € 354,48 €
13,79 € 661,92 €
13,55 € 1.626,00 €
13,16 € 3.474,24 €
12,98 € 6.541,92 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Filtered
20 A
Panel Mount
Wire
IEC-320 C-20
Standard
Brand: TE Connectivity / AMP
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: 6-1609152-6
Unit Weight: 54,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99