4-1734506-7

TE Connectivity / AMP
571-4-1734506-7
4-1734506-7

Mfr.:

Description:
Board to Board & Mezzanine Connectors RCPT 2.0MM 48P VRT MT 8 Au 2.6ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.365

Stock:
3.365 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
4,05 € 40,50 €
4,04 € 363,60 €
3,84 € 1.036,80 €
3,77 € 2.035,80 €
2,47 € 2.667,60 €
2,20 € 5.544,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
48 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
1 A
250 VAC
- 40 C
+ 105 C
Gold
Brass
Thermoplastic (TP)
2 mm AMPMODU
Bulk
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 90
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99