1108846-1

TE Connectivity / Intercontec
571-1108846-1
1108846-1

Mfr.:

Description:
Heavy Duty Power Connectors HC.26 BULKHD HSG M PCB METAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,64 € 54,64 €
53,03 € 530,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HC26
Connector Kits
10 A
12 Position
Crimp
60 V
Pin (Male)
M26
Zinc Alloy
Gold
Brass
24 AWG
Bulk
Brand: TE Connectivity / Intercontec
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Unit Weight: 48,217 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Power4Net Hybrid Connectors

TE Connectivity Power4Net Hybrid Connectors are designed for machine automation applications that require a higher performance data connection and power of up to 10A. They provide highly reliable connection technology and meet the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. These connectors offer 8 power and 4 signal contacts, combining high speed Ethernet connectivity with high power contacts, which allows devices to be powered and communicate with a one-connector system. Combining power supply and signal into one single connector provides customers with greater flexibility in machine architecture.
Learn more