EL7359-000

TE Connectivity / Raychem
571-EL7359-000

EL7359-000

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HT-CT-50M-1/2-OUT-9 PRICE PER METER

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 841,50 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Printable Tubing
White
Polyolefin (PO), Cross Linked
50 m (164.042 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
Spool
Brand: TE Connectivity / Raychem
Features: High Temperature
Maximum Operating Temperature: + 225 C
Maximum Temperature: + 225 C
Minimum Operating Temperature: - 55 C
Package Type: Spool
Product: Heat Shrink Identification Marker Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management