S200-3-00

TE Connectivity / Raychem
650-S200-3-00
S200-3-00

Mfr.:

Description:
Solder Sleeves & Shield Tubing 4.32mm Fluoropolymer XPARENT BLUE

Availability

Stock:
200 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
4,37 € 43,70 €
4,32 € 4.320,00 €
4,28 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Fluoropolymer, Cross Linked Modified (FPMX)
4.32 mm
+ 200 C
S200
Brand: TE Connectivity / Raychem
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Secondary Colour: Transparent Blue
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: A65903-000
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.