RTD1L024

TE Connectivity / Schrack
655-RTD1L024

RTD1L024

Mfr.:

Description:
General Purpose Relays 1 CO 24 VDC PCB RTD1L024

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (EUR)

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Panel Mount
400 VAC
Non-Latching
1.44 kOhms
Silver Tin Oxide (AgNiO)
29 mm
12.7 mm
15.7 mm
Brand: TE Connectivity / Schrack
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 8-1415398-1