1-1776293-2

TE Connectivity
571-1-1776293-2
1-1776293-2

Mfr.:

Description:
Barrier Terminal Blocks TSB23012DS=EUROPA TERM BLK,8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.670

Stock:
1.670 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,78 € 77,80 €
6,41 € 160,25 €
6,17 € 308,50 €
6,01 € 601,00 €
5,73 € 1.432,50 €
4,86 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
REACH - SVHC:
Barrier Terminal Blocks
12 Position
8 mm
30 A
250 V
26 AWG
12 AWG
Barrier Strip
1 Row
Panel Mount
Natural
TSB
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-2
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 94 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Right Angle
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 17 mm
Unit Weight: 25,809 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99