1-2106003-2

TE Connectivity
571-1-2106003-2
1-2106003-2

Mfr.:

Description:
Lighting Connectors 2 Position 20 AWG SMT IDC Closed End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.123

Stock:
1.123 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,625 € 6,25 €
0,568 € 14,20 €
Full Reel (Order in multiples of 450)
0,564 € 253,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Close End
2 Position
SMD/SMT
Matte Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
SlimSeal
Reel
Cut Tape
MouseReel
Application: Wire to Board
Brand: TE Connectivity
Color: Blue
Height: 8 mm
Length: 9.7 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 450
Subcategory: Power
Voltage Rating: 250 V
Width: 7.75 mm
Unit Weight: 741 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

IDC SSL Connectors

TE Connectivity's (TE) IDC SSL Connectors are SMT and thru-hole wire-to-board connectors for quick, toolless termination of discrete wires onto LED-printed circuit boards. The connectors feature TE's proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple-printed circuit boards in solid-state lighting and non-lighting applications. TE Connectivity IDC SSL connectors are available in 1-4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24 AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.