1379913-1

TE Connectivity
571-1379913-1
1379913-1

Mfr.:

Description:
Automotive Connectors TAB HSG 20P MQS MPQ ASSY YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
2,00 € 20,00 €
1,90 € 47,50 €
1,86 € 93,00 €
1,76 € 176,00 €
1,55 € 387,50 €
1,33 € 798,00 €
1,26 € 1.512,00 €
1,22 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
5.08 mm (0.2 in)
Pin (Male)
Yellow
MQS
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Pin (Male)
Height: 27.85 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 39.6 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 30 VDC
Width: 38.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99