1546310-2

TE Connectivity
571-15463102
1546310-2

Mfr.:

Description:
Barrier Terminal Blocks 2P .563 DR BARRIER STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.364

Stock:
14.364 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,87 € 18,70 €
1,69 € 42,25 €
1,57 € 78,50 €
1,47 € 147,00 €
1,38 € 414,00 €
1,32 € 594,00 €
1,28 € 1.152,00 €
1,25 € 3.375,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
14.3 mm
30 A
300 V
22 AWG
10 AWG
Dual Barrier Strip
2 Row
Panel Mount
Black
0.563 DOUBLE ROW
Bulk
Brand: TE Connectivity
Housing Material: Thermoplastic
Length: 54 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Thread Size: 6-32 x 1/4
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99