166873-5

TE Connectivity
571-166873-5
166873-5

Mfr.:

Description:
DIN 41612 Connectors 96P.MT.CONN.KIT ASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,04 € 35,04 €
26,79 € 267,90 €
25,79 € 644,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
Type C
IDC
Straight
1.5 A
Gold
Phosphor Bronze
Eurocard
Bulk
Brand: TE Connectivity
Housing Material: Polyester (PCT)
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 35
Subcategory: Backplane Connectors
Wire Gauge: 26-22
Unit Weight: 21,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99