1SNS470000Z0206

TE Connectivity
655-1SNS470000Z0206
1SNS470000Z0206

Mfr.:

Description:
Junction Boxes JB 6PNT spring

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 70,55 €
70,52 € 352,60 €
65,10 € 651,00 €
62,16 € 1.554,00 €
57,91 € 2.895,50 €
55,93 € 5.593,00 €
55,92 € 11.184,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Junction Boxes
RoHS:  
Plastic
100 mm
100 mm
75 mm
IP66
NEMA 1
Brand: TE Connectivity
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908530
ECCN:
EAR99

Pre-Equipped Junction Boxes

TE Connectivity's / Entrelec Pre-Equipped Junction Boxes offer adaptable solutions for managing electrical connections and branching in industrial settings. These boxes facilitate the distribution of power to equipment dispersed throughout installations and buildings. The pre-equipped junction boxes come with pre-mounted and pre-marked Entrelec terminal block assemblies with six or twelve connections, pre-installed cable glands, and multiple cable entry directions. These boxes are available with two technologies (PI-Spring and screw clamp) that allow the user to save up to 50% connection time. The pre-equipped junction boxes feature a 0.22mm² to 4mm² connection capacity and are IP66 rated. Typical applications include machinery, industrial production lines, HVAC, and indoor/outdoor lighting.