4-2363961-0

TE Connectivity
571-4-2363961-0
4-2363961-0

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.4mm BTB CONN H0.8 REC ASSEMBLY, 40P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,404 € 4,04 €
0,369 € 9,23 €
0,333 € 33,30 €
0,304 € 76,00 €
0,252 € 252,00 €
0,236 € 590,00 €
Full Reel (Order in multiples of 5000)
0,236 € 1.180,00 €
0,214 € 2.140,00 €
0,206 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
500 mA
60 VDC
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 5000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

0.4mm fine pitch BTB connectors

TE Connectivity's (TE) 0.4mm fine pitch board-to-board connectors feature an extended portfolio with 20-pin and 24-pin position connectors. The connectors have compact dimensions that enable optimised interconnect solutions for small electronic devices. The connectors provide a low-profile 0.4mm pitch and built-in self-aligning mating systems for fast and easy assembly. TE 0.4mm fine pitch board-to-board connectors offer reliable mating with multiple-point contact systems, which minimises solder-wicking  issues. The connectors are constructed with a parallel, two-row configuration on a vertical PCB mount orientation. The connectors are RoHS-compliant and ideal for IoT applications with cameras, sensors or displays. These target applications include automotive, home devices, security, consumer electronics, and commercial and industrial equipment.