5148057-5

TE Connectivity
571-5148057-5
5148057-5

Mfr.:

Description:
DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.478

Stock:
1.478 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 7,99 €
7,46 € 74,60 €
7,05 € 211,50 €
6,72 € 403,20 €
6,57 € 788,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
Type C
Press Fit
Straight
1.5 A
Gold
Copper Alloy
5148057
Bulk
Brand: TE Connectivity
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 13 mm
Unit Weight: 23,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99