5536446-5

TE Connectivity
571-5536446-5
5536446-5

Mfr.:

Description:
DIN 41612 Connectors B/2 REC VRT AB X16C L2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,50 € 35,00 €
3,41 € 85,25 €
3,15 € 126,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
32 Position
2 Row
2.54 mm
Type B
Solder Pin
Straight
1.5 A
Gold
Phosphor Bronze
5536446
Tube
Brand: TE Connectivity
Housing Material: Polymer
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: A, B
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Tail Length: 3.3 mm
Voltage Rating: 250 V
Unit Weight: 5,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99