TPP 100-136

TRACO Power
495-TPP100-136
TPP 100-136

Mfr.:

Description:
Power Supplies - Chassis Mount 100W AC/DC Power Supply in a Chassis Mount Metal Case

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,07 € 86,07 €
83,72 € 837,20 €
80,98 € 2.024,50 €
78,25 € 3.912,50 €
75,52 € 7.552,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
2.78 A
Enclosed
4 kVAC
91 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 100
Brand: TRACO Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TPP 100 AC/DC Medical Power Supplies

TRACO Power TPP 100 AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making them suitable for body-floating (BF) applications. The 100W reinforced units have a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The series offers up to 92% efficiency, allowing a high power density. The full load operating temperature range is -25°C to +60°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO TPP 100 power supplies are suitable for medical devices and demanding safety/space-critical applications.