TS3480CX50 RFG

Taiwan Semiconductor
821-TS3480CX50RFG
TS3480CX50 RFG

Mfr.:

Description:
LDO Voltage Regulators 100MA 5V LOW QUIESCENT CURRENT LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133.004

Stock:
133.004 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,433 € 4,33 €
0,23 € 5,75 €
0,192 € 19,20 €
0,173 € 43,25 €
0,161 € 80,50 €
0,149 € 149,00 €
Full Reel (Order in multiples of 3000)
0,131 € 393,00 €
0,129 € 774,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
5 V
100 mA
1 Output
Positive
3 mA
30 V
Fixed
- 40 C
+ 125 C
950 mV
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 1.1 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 350 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Type: LDO Linear Voltage Regulator
Part # Aliases: TS3480CX50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99