TSM600NA25CIT C0G

Taiwan Semiconductor
821-TSM600NA25CITC0G
TSM600NA25CIT C0G

Mfr.:

Description:
MOSFETs 250V, 22A, Single, N-Channel Low Voltage MOSFETs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.999

Stock:
3.999 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,60 € 26,00 €
1,86 € 186,00 €
1,78 € 890,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
ITO-220TL-3
N-Channel
1 Channel
250 V
22 A
60 mOhms
- 30 V, 30 V
4.2 V
71 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 78 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: TSM600NA25CIT
Unit Weight: 1,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

TSM600NA25CIT N-Channel Power MOSFET

Taiwan Semiconductor TSM600NA25CIT N-Channel Power MOSFET is a 250V low-voltage and single configuration MOSFET built with Trench technology. This MOSFET features a 22A continuous drain current, 60mΩ drain-source resistance, 78W power dissipation, and 71nC gate charge. The TSM600NA25CIT MOSFET offers 22pF reverse transfer capacitance and is Pb-free, halogen-free, and RoHS compliant. This power MOSFET is ideally used in Uninterruptible Power Supply (UPS), AC-DC power supply, and lighting applications.