MSMU60-2

Tektronix
795-MSMU60-2
MSMU60-2

Mfr.:

Description:
Source Measure Units - SMUs MP5000 SMU Module 30W 60V 1.5A 2 channels

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 VAC to 240 VAC
Brand: Tektronix
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Series: MP5000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.

FEATURED PRODUCTS
TEKTRONIX