HVD3220

Teledyne LeCroy
940-HVD3220
HVD3220

Mfr.:

Description:
Test Probes 2kV, 400 MHz High Voltage Differential Probe

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.060,00 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Differential Probe
High Voltage Probe
400 MHz
2 kV
Brand: Teledyne LeCroy
Product: Differential Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
USHTS:
9030908911
ECCN:
EAR99