L30960N6510A210

Telit Cinterion
88-PLS83-X
L30960N6510A210

Mfr.:

Description:
Mobile Modules PLS83-X REL.2.1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,00 € 45,00 €
39,44 € 394,40 €
37,51 € 937,75 €
35,62 € 3.562,00 €
Full Reel (Order in multiples of 800)
35,62 € 28.496,00 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1.9 GHz
I2C, Serial, USB
3 V
4.5 V
- 40 C
+ 85 C
33 mm x 29 mm x 2.6 mm
Cellular, LTE, 2G/3G
Reel
Cut Tape
Brand: Telit Cinterion
Data Rate: 480 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V to 4.5 V
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Part # Aliases: L30960N6510A210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PLS83 Cellular IoT Modules

Telit Cinterion PLS83 Cellular IoT Modules provide high-speed global IoT connectivity, delivering 18-band LTE Cat4 with 2G/3G fallback. These IoT modules offer a combination of 18-band FDD and TDD LTE Cat4, eight-band 3G UMTS/WCDMA, and quad-band GSM. The PLS83 IoT modules include a comprehensive AT command set for simplified device control, IP connectivity, voice over LTE (VoLTE), and circuit-switched voice. The integrated GNSS support offers precise positioning and timing data for global track and trace applications. Advanced security features include secure boot, secure storage, and key lifecycle management, all designed to protect data and devices. Optional features include embedded eSIM technology and embedded processing.