TRM500000200

Teltonika
236-TRM500000200
TRM500000200

Mfr.:

Description:
Modems Cellular Modem. 5G, 4G (Cat 19) and 3G. Rugged. USB Type-C, 4 x antenna. Compact. Regions: EMEA, APAC, Brazil. UK PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 20/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,48 € 328,48 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Modems
RoHS:  
Modems
USB
9 V
30 V
12 W
- 40 C
+ 75 C
83 m mx 25 mm x 85.4 mm
Brand: Teltonika
IP Rating: IP30
Operating Supply Voltage: 9 V to 30 V
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: 5G
Series: TRM500
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.2

TRM500 Industrial 5G Modems With USB Type-C™

Teltonika TRM500 Industrial 5G Modems With USB Type-C™ are compact and lightweight 5G modems with ultra-high cellular speeds of up to 3.4Gbps. These modems are backward compatible with 4G (Cat 19) and 3G networks. The TRM500 5G modems feature four SMA antennas for enhanced coverage and a USB Type-C™ interface for simultaneous network data and powering. These compact 5G modems are easy to install and come in an anodized aluminum housing and panels. The TRM500 5G modems include DIN rail, wall mount, and flat surface mounting options with 83mm x 25mm x 85.4mm dimensions. Typical applications include industrial and4G (Cat 19), 3G, and 5G networks.