ADC32RF45IRMP

Texas Instruments
595-ADC32RF45IRMP
ADC32RF45IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 14bit 3 .0 GSPS ADC A 595-A A 595-ADC32RF45IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.386,56 € 400.942,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF45
SMD/SMT
VQFN-72
14 bit
2 Channel
Serial
3 GS/s
Differential
Pipeline
1.15 V, 1.9 V
1.15 V
54.2 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 9.7 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 7.01 W
Power Consumption: 6.4 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 67 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60.2 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: High Speed ADC
Unit Weight: 328,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4

ADC32RF45 Dual Channel ADCs

Texas Instruments ADC32RF45 Dual Channel Analog-to-Digital Converters (ADCs) are 14-bit 3.0GSPS dual-channel ADCs that support RF sampling with input frequencies up to 4GHz and beyond. Designed for a high signal-to-noise ratio (SNR), the ADC32RF45 delivers a -155 dBFS/Hz noise spectral density. It also offers an excellent dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy.