AMC22C11QDRQ1

Texas Instruments
595-AMC22C11QDRQ1
AMC22C11QDRQ1

Mfr.:

Description:
Analog Comparators Automotive fast-resp onse basic isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.918

Stock:
1.918 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,89 € 18,90 €
1,74 € 43,50 €
1,54 € 154,00 €
1,46 € 365,00 €
1,39 € 695,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,25 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
General Purpose
2.7 V
25 V
3.7 mA
25 nA
- 40 C
+ 125 C
AMC22C11
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC22C11/AMC22C11-Q1 Isolated Comparator

Texas Instruments AMC22C11/AMC22C11-Q1 Isolated Comparator is an isolated comparator with a short response time. The open-drain output is separated from the input circuitry by an isolation barrier. The barrier is highly resistant to magnetic interference. It is certified to provide galvanic isolation of up to 3kVRMS according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577. It supports a working voltage of up to 560VRMS. The trip threshold is adjustable from 20mV to 450mV in low-hysteresis mode. It is also adjustable from 600mV to 2.7V in high-hysteresis mode through a single external resistor.