BQ25157YFPR

Texas Instruments
595-BQ25157YFPR
BQ25157YFPR

Mfr.:

Description:
Battery Chargers 500-mA 1-cell linear charger with 10-nA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.055

Stock:
8.055 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,52 € 760,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,41 € 4.230,00 €
1,39 € 8.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Chargers
RoHS:  
500 mA
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Chargers
Series: BQ25157
Factory Pack Quantity: 3000
Subcategory: Battery
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
8542390090
ECCN:
EAR99

bq25157 1-Cell Linear Battery Charger

Texas Instruments bq25157 1-Cell Linear Battery Charger is a highly integrated battery charge management IC that integrates the most common functions for wearable, portable, and small medical devices. These functions include a charger, a regulated output voltage rail for system power, ADC for battery and system monitoring, an LDO, and a push-button controller. The bq25157 has the Input Supply Over Voltage Threshold (VOVP) threshold set to 6.2V.