BQ25176KEVM

Texas Instruments
595-BQ25176KEVM
BQ25176KEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25176K evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
3.5 V to 4.58 V
BQ25176K, TPS7B8133
BQ25176K
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Description/Function: Linear Battery Charger
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

BQ25176KEVM Evaluation Module

Texas Instruments BQ25176KEVM Evaluation Module is configured to evaluate the operation of the BQ25176K IC and LDO TPS7B8133 with support circuits required to operate the evaluation board. The BQ25176KEVM and 1-cell battery need an external 5V power supply to charge. The charge voltage, VREG, can be set to seven values using switch S1. The charge current is set by the R22 (ISET) value, which ranges from 60mA to 750mA. JP4 selects a fixed value of 400mA.