CSD18540Q5B

Texas Instruments
595-CSD18540Q5B
CSD18540Q5B

Mfr.:

Description:
MOSFETs 60V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD18540Q5BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.628

Stock:
9.628
Can Dispatch Immediately
On Order:
45.000
Expected 30/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,69 € 16,90 €
1,18 € 118,00 €
0,989 € 494,50 €
Full Reel (Order in multiples of 2500)
0,989 € 2.472,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments CSD18540Q5BT
Texas Instruments
MOSFETs 60V NCh NexFET Pwr M OSFET A 595-CSD1854 A 595-CSD18540Q5B

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
60 V
100 A
2.2 mOhms
- 20 V, 20 V
1.5 V
41 nC
- 55 C
+ 150 C
188 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: PH
Development Kit: BOOSTXL-DRV8305EVM, DRV8704EVM
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: CSD18540Q5B
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 120,600 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.