DAC38J84IAAV

Texas Instruments
595-DAC38J84IAAV
DAC38J84IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-CH 16B 1.6/2.5 GSPS DAC A 595-DAC38 A 595-DAC38J84IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,37 € 154,37 €
131,35 € 1.313,50 €
125,60 € 3.140,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38J84
16 bit
2.5 GS/s
4 Channel
10 ns
Current
Parallel
3.3 V
900 mV
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Tray
Architecture: Current Source
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 4 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.859 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 79 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DAC3xJ84 Quad-Channel 16-Bit DACs

Texas Instruments DAC3xJ84 Quad-Channel 16-Bit Digital-to-Analog Converters (DACs) are a low power, 16-bit, quad-channel, 1.6/2.5 GSPS digital-to-analog converter (DAC) with JESD204B interface. Digital data is input to the device through 1, 2, 4 or 8 configurable serial JESD204B lanes running up to 12.5Gbps with on-chip termination and programmable equalization. The interface allows JESD204B Subclass 1 SYSREF based deterministic latency and full synchronization of multiple devices. The device includes features that simplify the design of complex transmit architectures. Fully bypassable 2x to 16x digital interpolation filters with over 90dB of stop-band attenuation simplify the data interface and reconstruction filters. An on-chip 48-bit Numerically Controlled Oscillator (NCO) and independent complex mixers allow flexible and accurate carrier placement.